New at DigiKey
Image for 66741-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66741-8

DigiKey Part Number
5831-66741-8-ND
Manufacturer
Manufacturer Product Number
66741-8
Description
P&S Conn SOCKET CONTACT 10 tin T
Customer Reference
Detailed Description
Socket Contact Tin-Lead Crimp 10 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin-Lead
Type
Power, Stamped
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9€17.11667€154.05
27€14.95815€403.87
45€14.58422€656.29
90€14.21878€1,279.69
Unit Price without VAT:€17.11667
Unit Price with VAT:€21.48142