
| 647676-4 | |
|---|---|
| DigiKey Part Number | 5831-647676-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 647676-4 | 
| Description | Power to the Board 032 EURO TYP | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 1 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Friction Lock | |
| Contact Length - Mating | 0.338" (8.59mm) | |
| Contact Length - Post | 0.142" (3.60mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.339" (8.61mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Features | - | |
| Operating Temperature | -25°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | White | |
| Current Rating (Amps) | 1.5A | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland