
208132-2 | |
|---|---|
DigiKey Part Number | 5831-208132-2-ND |
Manufacturer | |
Manufacturer Product Number | 208132-2 |
Description | Standard Circular Conn CPC RECPT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €134.45000 | €268.90 |
| 4 | €113.10000 | €452.40 |
| 8 | €106.35250 | €850.82 |
| 16 | €100.36313 | €1,605.81 |
| 22 | €83.83955 | €1,844.47 |
| 100 | €56.64470 | €5,664.47 |
| Unit Price without VAT: | €134.45000 |
|---|---|
| Unit Price with VAT: | €168.73475 |

