1797910000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1797910000

DigiKey Part Number
5831-1797910000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1797910000
Description
TERM BLOCK HDR 6POS 5MM
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Pick and Place Cap
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€0.78015€156.03
Unit Price without VAT:€0.78015
Unit Price with VAT:€0.97909