
165617-5 | |
|---|---|
DigiKey Part Number | 5831-165617-5-ND |
Manufacturer | |
Manufacturer Product Number | 165617-5 |
Description | 110 PIDG FASTON REC |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.779" (19.79mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-15.5 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.42009 | €147.03 |
| Unit Price without VAT: | €0.42009 |
|---|---|
| Unit Price with VAT: | €0.52721 |


