
160075 | |
|---|---|
DigiKey Part Number | 5831-160075-ND |
Manufacturer | |
Manufacturer Product Number | 160075 |
Description | TERMINALS TERM RING SOLIS 4AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.296" (7.52mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.10485 | €220.97 |
| 400 | €0.96038 | €384.15 |
| 800 | €0.92639 | €741.11 |
| 1 000 | €0.83290 | €832.90 |
| Unit Price without VAT: | €1.10485 |
|---|---|
| Unit Price with VAT: | €1.38659 |

