327-FU-HDS/06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €8.21333
Datasheet
327-FU-HDS/04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327-FU-HDS/06

DigiKey Part Number
3072-327-FU-HDS/06-ND
Manufacturer
Manufacturer Product Number
327-FU-HDS/06
Description
TERMINAL STRIP EUROSTYLE; SCREW;
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
327-FU-HDS/06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.571" (14.50mm)
Number of Rows
2
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.12000€8.12
10€5.75800€57.58
25€5.08320€127.08
50€4.67260€233.63
100€4.33890€433.89
250€3.99820€999.55
500€3.80264€1,901.32
1 000€3.64978€3,649.78
Manufacturers Standard Package
Unit Price without VAT:€8.12000
Unit Price with VAT:€10.19060