
140-A-111/02 | |
|---|---|
DigiKey Part Number | 3072-140-A-111/02-ND |
Manufacturer | |
Manufacturer Product Number | 140-A-111/02 |
Description | SCREW CONNECTOR; 0.197 IN.; 2; 3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 140-A-111/02 Models |
Category | Mounting Type Through Hole |
Manufacturer WECO Electrical Connectors Inc. | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P02BE | Same Sky (Formerly CUI Devices) | 19 378 | 102-6161-ND | €0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.93700 | €9.37 |
| 25 | €0.81640 | €20.41 |
| 50 | €0.73740 | €36.87 |
| 100 | €0.67000 | €67.00 |
| 250 | €0.59800 | €149.50 |
| 500 | €0.55514 | €277.57 |
| 1 000 | €0.52082 | €520.82 |
| 5 000 | €0.46658 | €2,332.90 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |

