



110-M-211/03 | |
|---|---|
DigiKey Part Number | 3072-110-M-211/03-ND |
Manufacturer | |
Manufacturer Product Number | 110-M-211/03 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-M-211/03 Models |
Category | Current - UL 8 A |
Manufacturer WECO Electrical Connectors Inc. | Voltage - UL 300 V |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-3 | TE Connectivity | 5 442 | A98397-ND | €1.22000 | Similar |
| TBP03R1-350-03BE | Same Sky (Formerly CUI Devices) | 1 706 | 2223-TBP03R1-350-03BE-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.80900 | €8.09 |
| 25 | €0.70480 | €17.62 |
| 50 | €0.63600 | €31.80 |
| 100 | €0.57730 | €57.73 |
| 250 | €0.51400 | €128.50 |
| 500 | €0.47626 | €238.13 |
| 1 000 | €0.44594 | €445.94 |
| 5 000 | €0.39789 | €1,989.45 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |

