



110-A-111/08 | |
|---|---|
DigiKey Part Number | 3072-110-A-111/08-ND |
Manufacturer | |
Manufacturer Product Number | 110-A-111/08 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 110-A-111/08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.430" (10.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.32000 | €6.32 |
| 10 | €4.48100 | €44.81 |
| 25 | €3.94400 | €98.60 |
| 50 | €3.61420 | €180.71 |
| 100 | €3.34520 | €334.52 |
| 300 | €3.02340 | €907.02 |
| 500 | €2.90986 | €1,454.93 |
| 1 000 | €2.78519 | €2,785.19 |
| Unit Price without VAT: | €6.32000 |
|---|---|
| Unit Price with VAT: | €7.93160 |


