
| AX3M9M | |
|---|---|
| DigiKey Part Number | 889-2147-ND | 
| Manufacturer | Amphenol Audio | 
| Manufacturer Product Number | AX3M9M | 
| Description | CONN RCPT MALE XLR 3P SOLDER CUP | 
| Customer Reference | |
| Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 3 | |
| Shell Size - Insert | XLR | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Latch Holder | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Zinc Die Cast | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Silver | |
| Color | Silver | |
| Ingress Protection | IP40 | |
| Features | Backshell, Cable Clamp | |
| Current Rating (Amps) | 15A | |
| Voltage Rating | - | |
| Operating Temperature | -25°C ~ 75°C | |
| Contact Finish Thickness - Mating | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland