
WR06X1003FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X1003FTLTR-ND - Tape & Reel (TR) 1292-WR06X1003FTLCT-ND - Cut Tape (CT) 1292-WR06X1003FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X1003FTL |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X1003FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 25 | €0.01000 | €0.25 |
| 50 | €0.00760 | €0.38 |
| 100 | €0.00610 | €0.61 |
| 250 | €0.00464 | €1.16 |
| 500 | €0.00378 | €1.89 |
| 1 000 | €0.00311 | €3.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00209 | €10.45 |
| 10 000 | €0.00180 | €18.00 |
| 15 000 | €0.00166 | €24.90 |
| 25 000 | €0.00151 | €37.75 |
| 35 000 | €0.00142 | €49.70 |
| 50 000 | €0.00134 | €67.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

