33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X33R0FTL

DigiKey Part Number
1292-WR08X33R0FTLTR-ND - Tape & Reel (TR)
1292-WR08X33R0FTLCT-ND - Cut Tape (CT)
1292-WR08X33R0FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X33R0FTL
Description
RES 33 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X33R0FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0733RLYAGEO83 346YAG5367CT-ND€0.08000Parametric Equivalent
CAS10F33R0CTCal-Chip Electronics, Inc.5 0004713-CAS10F33R0CT-ND€0.13000Parametric Equivalent
KTR10EZPF33R0Rohm Semiconductor7 693RHM33AHCT-ND€0.18000Parametric Equivalent
RC0805FR-1033RLYAGEO45 91613-RC0805FR-1033RLCT-ND€0.08000Parametric Equivalent
RC0805FR-1333RLYAGEO42 30913-RC0805FR-1333RLCT-ND€0.08000Parametric Equivalent
In-Stock: 10 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
25€0.01680€0.42
50€0.01320€0.66
100€0.01080€1.08
250€0.00840€2.10
500€0.00700€3.50
1 000€0.00592€5.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00422€21.10
10 000€0.00373€37.30
15 000€0.00350€52.50
25 000€0.00324€81.00
35 000€0.00309€108.15
50 000€0.00295€147.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040