
WR02X474 JAL | |
---|---|
DigiKey Part Number | 1292-WR02X474JALTR-ND - Tape & Reel (TR) 1292-WR02X474JALCT-ND - Cut Tape (CT) 1292-WR02X474JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X474 JAL |
Description | RES 470K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X474 JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01500 | €0.15 |
25 | €0.01080 | €0.27 |
50 | €0.00860 | €0.43 |
100 | €0.00690 | €0.69 |
250 | €0.00520 | €1.30 |
500 | €0.00428 | €2.14 |
1 000 | €0.00356 | €3.56 |
5 000 | €0.00244 | €12.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.00189 | €28.35 |
30 000 | €0.00141 | €42.30 |
45 000 | €0.00094 | €42.30 |
75 000 | €0.00093 | €69.75 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |