
WLBD1608K2U252TB | |
---|---|
DigiKey Part Number | 1292-WLBD1608K2U252TBTR-ND - Tape & Reel (TR) 1292-WLBD1608K2U252TBCT-ND - Cut Tape (CT) 1292-WLBD1608K2U252TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1608K2U252TB |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01500 | €0.15 |
25 | €0.01320 | €0.33 |
50 | €0.01180 | €0.59 |
100 | €0.01060 | €1.06 |
250 | €0.00924 | €2.31 |
500 | €0.00826 | €4.13 |
1 000 | €0.00738 | €7.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.00581 | €23.24 |
8 000 | €0.00511 | €40.88 |
12 000 | €0.00472 | €56.64 |
20 000 | €0.00426 | €85.20 |
28 000 | €0.00397 | €111.16 |
40 000 | €0.00367 | €146.80 |
100 000 | €0.00365 | €365.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |