
WLSN104DZ0K561LB | |
|---|---|
DigiKey Part Number | 1292-WLSN104DZ0K561LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLSN104DZ0K561LB |
Description | INDUCTOR POWER 560UH 10% SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Wirewound Inductor 320 mA 1.904Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 560 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.904Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23916 | €717.48 |
| Unit Price without VAT: | €0.23916 |
|---|---|
| Unit Price with VAT: | €0.30015 |

