RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFDPA870900SBLB8G1

DigiKey Part Number
1292-1087-ND
Manufacturer
Manufacturer Product Number
RFDPA870900SBLB8G1
Description
RF ANT 2.4GHZ/5.2GHZ WHIP TILT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Walsin Technology Corporation
VSWR
2
Packaging
Bulk
Return Loss
-10dB
Part Status
Active
Gain
2dBi, 3dBi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
RP-SMA Male
Frequency (Center/Band)
2.4GHz, 5.2GHz, 5.8GHz
Mounting Type
Connector Mount
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Height (Max)
3.425" (87.00mm)
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€4.41803€4,418.03
Manufacturers Standard Package
Unit Price without VAT:€4.41803
Unit Price with VAT:€5.54463