Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N471J101CT | |
|---|---|
DigiKey Part Number | 1292-MT18N471J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N471J101CT |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN471 | YAGEO | 12 082 | 311-3087-1-ND | €0.11000 | Parametric Equivalent |
| C0603C471J1GACAUTO | KEMET | 9 281 | 399-15938-1-ND | €0.26000 | Parametric Equivalent |
| CGA3E2C0G2A471J080AA | TDK | 17 046 | 445-5732-1-ND | €0.11000 | Parametric Equivalent |
| GCM1885C2A471JA16D | Murata Electronics | 0 | 490-4949-1-ND | €0.07000 | Parametric Equivalent |
| GCM1885C2A471JA16J | Murata Electronics | 4 113 | 490-GCM1885C2A471JA16JCT-ND | €0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01272 | €50.88 |
| Unit Price without VAT: | €0.01272 |
|---|---|
| Unit Price with VAT: | €0.01596 |






