Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N151J500CT | |
|---|---|
DigiKey Part Number | 1292-MT18N151J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N151J500CT |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JPNPO9BN151 | YAGEO | 19 444 | 13-AC0603JPNPO9BN151CT-ND | €0.14000 | Parametric Equivalent |
| AC0603JRNPO9BN151 | YAGEO | 21 473 | 311-3278-1-ND | €0.11000 | Parametric Equivalent |
| C0603C151J5GACAUTO | KEMET | 85 937 | 399-6860-1-ND | €0.09000 | Parametric Equivalent |
| CGA3E2C0G1H151J080AA | TDK | 5 720 | 445-5642-1-ND | €0.12000 | Parametric Equivalent |
| CGJ3E2C0G1H151J080AA | TDK | 2 380 | 445-10552-1-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00764 | €30.56 |
| Unit Price without VAT: | €0.00764 |
|---|---|
| Unit Price with VAT: | €0.00959 |








