40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF06R4002BTL

DigiKey Part Number
1292-MF06R4002BTLTR-ND - Tape & Reel (TR)
1292-MF06R4002BTLCT-ND - Cut Tape (CT)
1292-MF06R4002BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF06R4002BTL
Description
RES 40.0K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.09900€0.99
25€0.09160€2.29
50€0.08680€4.34
100€0.08200€8.20
250€0.07616€19.04
500€0.07212€36.06
1 000€0.06846€68.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.06557€327.85
10 000€0.06284€628.40
15 000€0.06139€920.85
25 000€0.05971€1,492.75
35 000€0.05869€2,054.15
50 000€0.05768€2,884.00
60 000€0.05719€3,431.40
120 000€0.05547€6,656.40
125 000€0.05538€6,922.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060