1206B102M201CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6 449
Unit Price: €0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02074
Datasheet
1000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B102M201CT

DigiKey Part Number
1292-1206B102M201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B102M201CT
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B102M201CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102M2RACAUTOKEMET6 449399-7004-1-ND€0.33000Parametric Equivalent
C1206C102M2RACTUKEMET0399-C1206C102M2RACTUCT-ND€0.29000Parametric Equivalent
C1206C102M2REC7210KEMET0C1206C102M2REC7210-ND€0.02022Parametric Equivalent
C1206C102M2RECAUTOKEMET0C1206C102M2RECAUTO-ND€0.02747Parametric Equivalent
C1206C102M2RECAUTO7210KEMET0C1206C102M2RECAUTO7210-ND€0.02682Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01181€47.24
Manufacturers Standard Package
Unit Price without VAT:€0.01181
Unit Price with VAT:€0.01482