Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B563K100CT | |
|---|---|
DigiKey Part Number | 1292-0402B563K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B563K100CT |
Description | CAP CER 0.056UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B563K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C563K8RACTU | KEMET | 9 032 | 399-C0402C563K8RACTUCT-ND | €0.31000 | Parametric Equivalent |
| CC0402KRX7R6BB563 | YAGEO | 8 787 | 311-3797-1-ND | €0.08000 | Parametric Equivalent |
| GMC04X7R563K10NT | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC04X7R563K10NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00407 | €40.70 |
| Unit Price without VAT: | €0.00407 |
|---|---|
| Unit Price with VAT: | €0.00511 |




