Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B104J101CT | |
|---|---|
DigiKey Part Number | 1292-0603B104J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B104J101CT |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J1RAC7411 | KEMET | 0 | 399-C0603C104J1RAC7411TR-ND | €0.04622 | Parametric Equivalent |
| C0603C104J1RACAUTO | KEMET | 44 006 | 399-C0603C104J1RACAUTOCT-ND | €0.26000 | Parametric Equivalent |
| C0603C104J1RACAUTO7411 | KEMET | 0 | 399-C0603C104J1RACAUTO7411TR-ND | €0.05051 | Parametric Equivalent |
| C0603C104J1RACTU | KEMET | 15 209 | 399-C0603C104J1RACTUCT-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01095 | €43.80 |
| Unit Price without VAT: | €0.01095 |
|---|---|
| Unit Price with VAT: | €0.01374 |


