
0402N271J500CT | |
|---|---|
DigiKey Part Number | 1292-1293-2-ND - Tape & Reel (TR) 1292-1293-1-ND - Cut Tape (CT) 1292-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N271J500CT |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N271J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00900 | €0.45 |
| 100 | €0.00750 | €0.75 |
| 500 | €0.00516 | €2.58 |
| 1 000 | €0.00444 | €4.44 |
| 2 500 | €0.00370 | €9.25 |
| 5 000 | €0.00325 | €16.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00288 | €28.80 |
| 20 000 | €0.00258 | €51.60 |
| 30 000 | €0.00243 | €72.90 |
| 50 000 | €0.00227 | €113.50 |
| 70 000 | €0.00217 | €151.90 |
| 100 000 | €0.00208 | €208.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

