
0402N100J250CT | |
|---|---|
DigiKey Part Number | 1292-1239-2-ND - Tape & Reel (TR) 1292-1239-1-ND - Cut Tape (CT) 1292-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N100J250CT |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N100J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01390 | €1.39 |
| 500 | €0.00982 | €4.91 |
| 1 000 | €0.00858 | €8.58 |
| 2 500 | €0.00728 | €18.20 |
| 5 000 | €0.00649 | €32.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00585 | €58.50 |
| 20 000 | €0.00532 | €106.40 |
| 30 000 | €0.00506 | €151.80 |
| 50 000 | €0.00477 | €238.50 |
| 70 000 | €0.00459 | €321.30 |
| 100 000 | €0.00443 | €443.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

