
0402B103K160CT | |
|---|---|
DigiKey Part Number | 1292-1172-2-ND - Tape & Reel (TR) 1292-1172-1-ND - Cut Tape (CT) 1292-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B103K160CT |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B103K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00990 | €0.99 |
| 500 | €0.00686 | €3.43 |
| 1 000 | €0.00595 | €5.95 |
| 2 500 | €0.00499 | €12.47 |
| 5 000 | €0.00442 | €22.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00394 | €39.40 |
| 20 000 | €0.00356 | €71.20 |
| 30 000 | €0.00336 | €100.80 |
| 50 000 | €0.00315 | €157.50 |
| 70 000 | €0.00303 | €212.10 |
| 100 000 | €0.00290 | €290.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

