0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X103K160CT

DigiKey Part Number
1292-1157-2-ND - Tape & Reel (TR)
1292-1157-1-ND - Cut Tape (CT)
1292-1157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X103K160CT
Description
CAP CER 10000PF 16V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X103K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01100€0.11
50€0.00740€0.37
100€0.00620€0.62
500€0.00420€2.10
1 000€0.00361€3.61
2 500€0.00299€7.48
5 000€0.00262€13.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.00097€14.55
30 000€0.00094€28.20
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295