
0201N180J500CT | |
|---|---|
DigiKey Part Number | 1292-1142-2-ND - Tape & Reel (TR) 1292-1142-1-ND - Cut Tape (CT) 1292-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N180J500CT |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N180J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01200 | €0.12 |
| 50 | €0.00760 | €0.38 |
| 100 | €0.00630 | €0.63 |
| 500 | €0.00430 | €2.15 |
| 1 000 | €0.00370 | €3.70 |
| 2 500 | €0.00306 | €7.65 |
| 5 000 | €0.00245 | €12.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00097 | €14.55 |
| 360 000 | €0.00091 | €327.60 |
| 375 000 | €0.00090 | €337.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

