
0201B331K250CT | |
|---|---|
DigiKey Part Number | 1292-1125-2-ND - Tape & Reel (TR) 1292-1125-1-ND - Cut Tape (CT) 1292-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B331K250CT |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B331K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00940 | €0.47 |
| 100 | €0.00790 | €0.79 |
| 500 | €0.00542 | €2.71 |
| 1 000 | €0.00467 | €4.67 |
| 2 500 | €0.00390 | €9.75 |
| 5 000 | €0.00343 | €17.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00285 | €42.75 |
| 30 000 | €0.00257 | €77.10 |
| 45 000 | €0.00243 | €109.35 |
| 75 000 | €0.00228 | €171.00 |
| 105 000 | €0.00219 | €229.95 |
| 150 000 | €0.00210 | €315.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

