
DC0501512U2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0501512U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0501512U2B-2T0 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €10.37000 | €10.37 |
10 | €9.17800 | €91.78 |
25 | €8.74200 | €218.55 |
50 | €8.42560 | €421.28 |
100 | €8.12070 | €812.07 |
250 | €7.73400 | €1,933.50 |
500 | €7.45334 | €3,726.67 |
Unit Price without VAT: | €10.37000 |
---|---|
Unit Price with VAT: | €13.01435 |