
153-G-NC | |
|---|---|
DigiKey Part Number | 345-153-G-NC-ND |
Manufacturer | |
Manufacturer Product Number | 153-G-NC |
Description | THERMAL EPOXY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size / Dimension | - | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €362.20000 | €724.40 |
| Unit Price without VAT: | €362.20000 |
|---|---|
| Unit Price with VAT: | €454.56100 |

