



127732 | |
|---|---|
DigiKey Part Number | 345-127732-ND |
Manufacturer | |
Manufacturer Product Number | 127732 |
Description | 4.75" WIDE X 12" CENTER CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.83°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.06000 | €16.06 |
| 10 | €14.21200 | €142.12 |
| 25 | €13.53680 | €338.42 |
| 50 | €13.04700 | €652.35 |
| 100 | €12.57440 | €1,257.44 |
| 250 | €11.97508 | €2,993.77 |
| 500 | €11.54018 | €5,770.09 |
| Unit Price without VAT: | €16.06000 |
|---|---|
| Unit Price with VAT: | €20.15530 |


