



127713 | |
---|---|
DigiKey Part Number | 345-127713-ND |
Manufacturer | |
Manufacturer Product Number | 127713 |
Description | 5.53" X 12" FLATBACK HEATSINK 19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.530" (140.46mm) | |
Diameter | - | |
Fin Height | 0.325" (8.26mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.71°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €20.67000 | €20.67 |
10 | €18.29900 | €182.99 |
25 | €17.42880 | €435.72 |
50 | €16.79780 | €839.89 |
100 | €16.18910 | €1,618.91 |
250 | €15.41712 | €3,854.28 |
500 | €14.85684 | €7,428.42 |
Unit Price without VAT: | €20.67000 |
---|---|
Unit Price with VAT: | €25.94085 |