
HSF-50-30-B-F | |
|---|---|
DigiKey Part Number | 345-1623-ND |
Manufacturer | |
Manufacturer Product Number | HSF-50-30-B-F |
Description | FANSINK 5VDC 50X50X29.5MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 1.083" (27.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.77°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |

