
667-20ABPPE | |
|---|---|
DigiKey Part Number | 667-20ABPPE-ND |
Manufacturer | |
Manufacturer Product Number | 667-20ABPPE |
Description | HEATSINK TO-220 W/S/O PINS BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 58°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 58°C | |
Thermal Resistance @ Forced Air Flow | 4.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.99400 | €19.94 |
| 25 | €1.90000 | €47.50 |
| 50 | €1.83120 | €91.56 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.82375 |

