
869-162 | |
|---|---|
DigiKey Part Number | 2946-869-162-ND |
Manufacturer | |
Manufacturer Product Number | 869-162 |
Description | TERM BLK 24POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Gray Middle 62.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 869-162 Models |
Category | Current - IEC 24 A |
Manufacturer WAGO Corporation | Voltage - IEC 500 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.315" (33.40mm) |
Number of Positions 24 | Height (Max) 1.087" (27.61mm) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 62.5mm | Stripping Length 6mm ~ 7mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.01000 | €31.01 |
| Unit Price without VAT: | €31.01000 |
|---|---|
| Unit Price with VAT: | €38.91755 |

