
950044002100000 | |
|---|---|
DigiKey Part Number | 732-950044002100000-ND |
Manufacturer | |
Manufacturer Product Number | 950044002100000 |
Description | WSK-SCRL TERMINAL BLOCK SCREWLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -30°C ~ 120°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.41100 | €14.11 |
| 100 | €1.36070 | €136.07 |
| 250 | €1.32668 | €331.67 |
| 500 | €1.27654 | €638.27 |
| 1 000 | €1.24255 | €1,242.55 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |

