


885342208008 | |
|---|---|
DigiKey Part Number | 732-12137-2-ND - Tape & Reel (TR) 732-12137-1-ND - Cut Tape (CT) 732-12137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208008 |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208008 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10500 | €1.05 |
| 50 | €0.07480 | €3.74 |
| 100 | €0.06560 | €6.56 |
| 500 | €0.05018 | €25.09 |
| 1 000 | €0.04543 | €45.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03957 | €118.71 |
| 6 000 | €0.03671 | €220.26 |
| 9 000 | €0.03528 | €317.52 |
| 15 000 | €0.03370 | €505.50 |
| 21 000 | €0.03277 | €688.17 |
| 30 000 | €0.03188 | €956.40 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |




