



885012208037 | |
|---|---|
DigiKey Part Number | 732-7693-2-ND - Tape & Reel (TR) 732-7693-1-ND - Cut Tape (CT) 732-7693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208037 |
Description | CAP CER 1.5UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208037 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22300 | €2.23 |
| 50 | €0.16480 | €8.24 |
| 100 | €0.14730 | €14.73 |
| 500 | €0.11748 | €58.74 |
| 1 000 | €0.10828 | €108.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09693 | €290.79 |
| 6 000 | €0.09138 | €548.28 |
| 9 000 | €0.08860 | €797.40 |
| 15 000 | €0.08552 | €1,282.80 |
| 21 000 | €0.08372 | €1,758.12 |
| 30 000 | €0.08199 | €2,459.70 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

