

885012106009 | |
---|---|
DigiKey Part Number | 732-885012106009TR-ND - Tape & Reel (TR) 732-885012106009CT-ND - Cut Tape (CT) 732-885012106009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106009 |
Description | CAP CER 0.68UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05400 | €0.54 |
50 | €0.03760 | €1.88 |
100 | €0.03260 | €3.26 |
500 | €0.02408 | €12.04 |
1 000 | €0.02147 | €21.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.01757 | €70.28 |
8 000 | €0.01612 | €128.96 |
12 000 | €0.01540 | €184.80 |
20 000 | €0.01460 | €292.00 |
28 000 | €0.01413 | €395.64 |
40 000 | €0.01368 | €547.20 |
48 000 | €0.01346 | €646.08 |
96 000 | €0.01275 | €1,224.00 |
100 000 | €0.01271 | €1,271.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |