


865060757007 | |
|---|---|
DigiKey Part Number | 732-865060757007TR-ND - Tape & Reel (TR) 732-865060757007CT-ND - Cut Tape (CT) 732-865060757007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060757007 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
EDA/CAD Models | 865060757007 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 273 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 240 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €1.05500 | €10.55 |
| 20 | €0.91450 | €18.29 |
| 100 | €0.69860 | €69.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.60342 | €301.71 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.69425 |

