
860241481007 | |
|---|---|
DigiKey Part Number | 732-860241481007CT-ND - Cut Tape (CT) 732-860241481007TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241481007 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241481007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 50 | €5.18780 | €259.39 |
| 100 | €4.64560 | €464.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.18320 | €836.64 |
| 400 | €3.65883 | €1,463.53 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €7.01545 |


