


860020578019 | |
|---|---|
DigiKey Part Number | 732-8953-1-ND - Cut Tape (CT) 732-8953-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020578019 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020578019 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.152 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 50 | €0.76740 | €38.37 |
| 100 | €0.66890 | €66.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.59407 | €178.22 |
| 600 | €0.52013 | €312.08 |
| 1 500 | €0.49549 | €743.24 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

