

824550101 | |
|---|---|
DigiKey Part Number | 732-9912-2-ND - Tape & Reel (TR) 732-9912-1-ND - Cut Tape (CT) 732-9912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550101 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.36000 | €13.60 |
| 100 | €1.21890 | €121.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.95884 | €479.42 |
| 1 000 | €0.81680 | €816.80 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.85740 |

