Flyback Converters For For DC/DC Converters SMPS Transformer 1250Vrms Isolation 110kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313309

DigiKey Part Number
1297-1281-ND
Manufacturer
Manufacturer Product Number
750313309
Description
XFMR FLYBACK DC/DC CONV 120UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1250Vrms Isolation 110kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chipset Manufacturer
On Semiconductor
Manufacturer
Würth Elektronik
Voltage - Isolation
1250Vrms
Series
Inductance @ Frequency
120µH @ 10kHz
Packaging
Tray
Frequency
110kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Through Hole
Applications
Flyback Converters
Size / Dimension
0.707" L x 0.799" W (17.96mm x 20.30mm)
Intended Chipset
NCP1075
Height - Seated (Max)
0.563" (14.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 080€4.32874€4,675.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.32874
Unit Price with VAT:€5.43257