
748323155 | |
---|---|
DigiKey Part Number | 732-6290-2-ND - Tape & Reel (TR) 732-6290-1-ND - Cut Tape (CT) 732-6290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748323155 |
Description | RF FILT BAND PASS 5.5125GHZ 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.5125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 725MHz Bandwidth 1.5dB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748323155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5125GHz Center | |
Bandwidth | 725MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.75000 | €1.75 |
10 | €1.65000 | €16.50 |
50 | €1.52440 | €76.22 |
100 | €1.39650 | €139.65 |
1 000 | €1.27040 | €1,270.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €1.27041 | €5,081.64 |
Unit Price without VAT: | €1.75000 |
---|---|
Unit Price with VAT: | €2.19625 |