



744900056 | |
|---|---|
DigiKey Part Number | 732-7354-2-ND - Tape & Reel (TR) 732-7354-1-ND - Cut Tape (CT) 732-7354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744900056 |
Description | FIXED IND 5.6NH 130MA 1.8 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Thin Film Inductor 130 mA 1.8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744900056 Models |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 50 | €0.18280 | €9.14 |
| 100 | €0.16230 | €16.23 |
| 500 | €0.14194 | €70.97 |
| 1 000 | €0.11134 | €111.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.09604 | €960.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

