MFR Recommended

74479889222 | |
|---|---|
DigiKey Part Number | 732-74479889222TR-ND - Tape & Reel (TR) 732-74479889222CT-ND - Cut Tape (CT) 732-74479889222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479889222 |
Description | FIXED IND 2.2UH 1.3A 312.5 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 312.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479889222 Models |
Category | DC Resistance (DCR) 312.5mOhm Max |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Shielded | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479887222A | Würth Elektronik | 2 240 | 732-4513-1-ND | €1.09000 | MFR Recommended |



