

744776233 | |
---|---|
DigiKey Part Number | 732-4171-2-ND - Tape & Reel (TR) 732-4171-1-ND - Cut Tape (CT) 732-4171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776233 |
Description | FIXED IND 330UH 520MA 1.15OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 520 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776233 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.09000 | €2.09 |
10 | €1.86300 | €18.63 |
50 | €1.73100 | €86.55 |
100 | €1.66500 | €166.50 |
250 | €1.59724 | €399.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €1.31862 | €659.31 |
Unit Price without VAT: | €2.09000 |
---|---|
Unit Price with VAT: | €2.62295 |