WE-PD2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD2 Series

7447732210

DigiKey Part Number
732-11505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7447732210
Description
FIXED IND 100UH 240MA 2.8OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 240 mA 2.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447732210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
410mA
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3521
Size / Dimension
0.138" L x 0.118" W (3.50mm x 3.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.57284€1,718.52
Manufacturers Standard Package
Unit Price without VAT:€0.57284
Unit Price with VAT:€0.71891